IPR1SAD5104
APEM Inc.Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1SAD5104
RoHS:
Yes
HTS:
8536509033
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27.6 mm
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Search Keywords:
IPR1SAD5104
IN STOCK:
149
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$25.11
$25.110
5
$22.49
$112.450
25
$22.16
$554.000
50
$21.94
$1,097.000
100
$21.72
$2,172.000
250
$21.50
$5,375.000
500
+
$21.28
$10,640.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC7FXX
XX Series - 7 pole female cable connector with Nickel housing and silver contacts.
The ...
NC4FXX
XX Series - 4 pole female cable connector with Nickel housing and silver contacts.
The n...
NC3FXX
XX Series - 3 pole female cable connector with Nickel housing and silver contacts.
The n...
NC3MXX
XX Series - 3 pole male cable connector with Nickel housing and silver contacts.
The nex...
24-6337-0007
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.40mm (0.015in) - 1 lb Spool