help desk software

IPR1SAD6100

APEM Inc.

Apem-IP67-Sealed Pushbutton Switch .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1SAD6100
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5mm x 17.5mm x 32.8 mm
Front panel sealing : IP67 according to IEC 60529 Shock resistance : 100 g according to IEC 512-4, test 6c Vibration resistance : 10-500Hz - 10 g according to IEC 512-4, test 6d Salt spray : IEC 512-6, test 11f Robustness (non-illuminated) : IK06 according to EN 50102 (1 joule) Initial contact resistance : 100 mΩ max. Insulation resistance : 1 GΩ min. at 500VDC Dielectric strength : 1.500 Vrms between terminals 1.000 VAC rms between terminals and frame Operating temperature : -40°C to +85°C
Search Keywords:
IPR1SAD6100
IN STOCK: 29
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.66
$55.660
5
$38.90
$194.500
10
$35.59
$355.900
13
$35.23
$457.990
25
$34.14
$853.500
38
$33.10
$1,257.800
50 +
$30.36
$1,518.000
DOWNLOADS