IPR1SAD6L0S
APEM Inc.Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR1SAD6L0S
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
4A@12 VDC
Actuator Style:
Round Plunger
Illumination:
Red,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27.6 mm
The IPR1SAD6L0S is a high-quality push-button switch manufactured by APEM Inc. It features an SPST configuration with a round plunger design, making it easy to operate. This switch is designed for automotive applications and is specifically built to withstand rugged environments.With a 4A current rating and a 72VDC voltage rating, the IPR1SAD6L0S switch is capable of handling various power requirements. It is a latching switch, meaning it will remain in the ON or OFF position until manually switched back.The switch is equipped with solder lug terminals for easy and secure soldering connections. It is panel-mounted, allowing for simple integration into your automotive control panel. Whether used for power windows, lighting, or other automotive systems, the IPR1SAD6L0S provides reliable and long-lasting performance.Trust APEM Inc., a trusted manufacturer of high-quality switches, to deliver a durable and efficient switch solution for your automotive needs.
Search Keywords:
IPR1SAD6L0S
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$32.78
$32.780
5
$31.45
$157.250
10
$29.11
$291.100
25
$28.81
$720.250
50
$28.43
$1,421.500
100
$28.15
$2,815.000
250
+
$27.86
$6,965.000
Product Guides