help desk software
DATA SHEET

IPR3FAD2

APEM Inc.

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR3FAD2
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27 mm
APEM Inc. IPR3FAD2 is a high-quality, durable Switch Push Button designed with a normally open (N.O.) single pole, single throw (SPST) configuration. This round plunger switch features a 5A rating for both 48VAC and 48VDC applications, making it suitable for automotive and industrial use. The momentary contact design ensures quick and reliable switching, while the panel mount and wire lead attachment offer easy installation. Trust APEM Inc. for dependable performance and long-lasting quality in your switch needs.
Search Keywords:
IPR3FAD2
IN STOCK: 151
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.10
$32.100
5
$24.48
$122.400
25
$21.91
$547.750
50
$20.20
$1,010.000
100
$20.00
$2,000.000
250
$19.80
$4,950.000
500 +
$19.60
$9,800.000
Tools/3D Models
Product Guides