IPR3FAD7/1L0S
APEM Inc.Switch - Push Button - IP67 - Pnl Mnt - SPST-NO - Momentary - 5A 48Vac/dc - Wire Leads - IP67 - White Rnd Crvd Plunger - Spr Red LED
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR3FAD7/1L0S
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
Super Red,LED
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 29.8 mm
Switch - Push Button - IP67 - Panel Mount - SPST-NO - Momentary - 5A 48Vac/dc - Wire Leads - IP67 - White Round Curved Plunger - Super Red LED
Search Keywords:
IPR3FAD71L0S
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
7
$43.96
$307.720
13
$35.51
$461.630
19
$34.01
$646.190
25
+
$33.33
$833.250
Product Guides