help desk software
DATA SHEET

IPR3SAD3

APEM Inc.

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR3SAD3
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 25.4 mm
The APEM Inc. part IPR3SAD3 is a high-quality push button switch designed for a wide range of applications. This switch features a momentary contact design, making it ideal for applications where a temporary or quick activation is required. With a single pole, single throw (SPST) configuration, this switch offers a normally open (N.O.) contact position.The switch has a round plunger design that ensures reliable and comfortable operation. With a maximum rating of 5A and a voltage rating of 48VAC/48VDC, this switch is suitable for both automotive and industrial applications. It is built to withstand demanding environments and provide long-lasting performance.The IPR3SAD3 switch is panel mountable, allowing for easy installation onto panels or control surfaces. It is equipped with solder lug terminals, providing a secure and reliable connection. This switch is compliant with automotive safety standards, ensuring its suitability for use in vehicles.Overall, the APEM Inc. part IPR3SAD3 is a durable and versatile switch that offers momentary contact functionality, making it ideal for various automotive and industrial applications.
Search Keywords:
IPR3SAD3
IN STOCK: 1,359
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.17
$26.170
10
$19.55
$195.500
25
$18.71
$467.750
50
$17.16
$858.000
100
$16.99
$1,699.000
250
$16.41
$4,102.500
500 +
$14.79
$7,395.000
Tools/3D Models
Product Guides