IPR3SAD6L0S
APEM Inc.Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR3SAD6L0S
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
Super Red,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 26.3 mm
The APEM Inc. part IPR3SAD6L0S is a reliable and durable switch push button. It features a normally open single pole, single throw configuration, making it suitable for various applications. With a round plunger design, this switch is easy and comfortable to operate. It has a maximum rating of 5A at 48VAC and 48VDC, ensuring optimal performance in demanding environments. The momentary contact functionality allows for quick and efficient control operations. This switch is panel mountable and comes with solder lug connections, making it convenient to integrate into automotive systems or other electronic equipment. Trust APEM Inc.'s IPR3SAD6L0S for a high-quality, long-lasting switch solution.
Search Keywords:
IPR3SAD6L0S
IN STOCK:
839
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$29.42
$29.420
10
$21.89
$218.900
25
$18.88
$472.000
50
$18.25
$912.500
100
$17.90
$1,790.000
250
$17.64
$4,410.000
500
+
$17.37
$8,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
102387-4
20 MODIV HSG COMP DR .100 POL
102387-5
24 MODIV HSG COMP DR .100 POL
RKS75RE
Res Wirewound Rheostat 75 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm)...
2FB53-73
1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - S...