IPR3SAD7/1
APEM Inc.Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR3SAD7/1
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 25.4 mm
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords:
IPR3SAD71
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$27.08
$27.080
5
$26.14
$130.700
10
$25.75
$257.500
13
$25.36
$329.680
25
$24.98
$624.500
38
$24.61
$935.180
50
+
$20.66
$1,033.000
DOWNLOADS