IPR3Z1AD2
APEM Inc.Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Quick Connect Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR3Z1AD2
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 28.9 mm
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Quick Connect Automotive
Search Keywords:
IPR3Z1AD2
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$26.53
$26.530
5
$25.60
$128.000
10
$25.22
$252.200
13
$24.84
$322.920
25
$24.47
$611.750
38
$24.10
$915.800
50
+
$20.24
$1,012.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
THT-73-427-10
Printer Label 0.75x0.50 in. Print Area 0.750 in. W x 1.750 in. L Label 3.35 in. W Web Whit...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
A10905RNCQ
1-4 Pole Rotary Switch
A11405RNZQ
1-4 Pole Rotary Switch