IPR5SAD2
APEM Inc.Switch Push Button N.O./N.C. SPDT, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48VAC/48VDC, Momentary Contact, Terminal Style: Solder Lug, Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IPR5SAD2
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 25.4 mm
A SPDT Pushbutton Switch with Panel Mounting, Current Rating: 0.5A(AC)/0.2A(DC), Voltage Rating: 48 VAC/48 VDC, and a Solder Lug Terminal style. It's Operating Temperature is -40°C - 125°C and has an electrical life of 500,000 cycles.
Search Keywords:
IPR5SAD2
IN STOCK:
774
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$28.15
$28.150
10
$22.31
$223.100
25
$21.78
$544.500
50
$20.90
$1,045.000
100
$19.00
$1,900.000
250
$16.50
$4,125.000
500
+
$16.33
$8,165.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IPR3SAD7/1
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
IPR3SAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
32823
BUDG R 22-16 COMM 22-18 MIL 8
IPR3SAD6
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
202D142-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin