help desk software
DATA SHEET

ISR3SAD200

APEM Inc.

Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ISR3SAD200
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
N/A
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@32 VAC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 20 mm
The APEM Inc. ISR3SAD200 is a versatile and reliable push button switch. It features a normally open (N.O.) single pole, single throw (SPST) configuration, making it ideal for momentary contact applications. The round curved button design offers a comfortable and ergonomic user experience. With a maximum rating of 0.4A at 32VAC and 48VDC, this switch provides optimum performance and durability. It is equipped with solder lugs for easy installation and connection. Trust the APEM Inc. ISR3SAD200 to meet your push button switch needs with its superior quality and functionality.
Search Keywords:
ISR3SAD200
IN STOCK: 4,433
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.61
$53.050
25
$9.90
$247.500
50
$8.63
$431.500
100
$8.27
$827.000
250
$8.11
$2,027.500
500
$7.99
$3,995.000
1,000 +
$7.87
$7,870.000
Tools/3D Models
Product Guides