ISR3SAD7/100
APEM Inc.Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Panel Mount Solde
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ISR3SAD7/100
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@32 VAC
Actuator Style:
Round Curved Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 20 mm
A SPST - NO Pushbutton Switch with Panel Mounting, Current Rating: 0.4A(AC)/0.1A(DC), Voltage Rating: 32 VAC/50 VDC, and a Solder Lug Terminal style. It's Operating Temperature is -40°C - 125°C and has an electrical life of 500,000 cycles.
Search Keywords:
ISR3SAD7100
IN STOCK:
798
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$16.67
$16.670
10
$14.98
$149.800
25
$14.56
$364.000
50
$14.17
$708.500
100
$11.31
$1,131.000
250
$10.88
$2,720.000
500
+
$8.44
$4,220.000
Product Guides