help desk software
DATA SHEET

IZPP1F462

APEM Inc.

Switch Push Button ON OFF SPST Round Flat Button 0.1A 24VDC Latching Wire Lead Panel Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IZPP1F462
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
0.1A@24 VDC
Actuator Style:
Round Flat Button
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
20 x 20 x 30.7 mm
Switch Push Button ON OFF SPST Round Flat Button 0.1A 24VDC Latching Wire Lead Panel Mount Automotive
Search Keywords:
IZPP1F462
IN STOCK: 86
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.02
$53.020
5
$52.23
$261.150
7
$48.89
$342.230
13
$45.06
$585.780
19
$44.38
$843.220
25 +
$39.44
$986.000
Tools/3D Models