help desk software
DATA SHEET

IZPR1P422L0G

APEM Inc.

Switch Push Button ON OFF SPST Round Curved Button 0.1A 24VDC Latching PC Pins Panel Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IZPR1P422L0G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
0.1A@24 VDC
Actuator Style:
Round Curved Button
Illumination:
Green,LED
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
20 x 20 x 25.5 mm
Switch Push Button ON OFF SPST Round Curved Button 0.1A 24VDC Latching PC Pins Panel Mount Automotive
Search Keywords:
IZPR1P422L0G
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$81.80
$818.000
20
$50.34
$1,006.800
30
$39.85
$1,195.500
40 +
$39.05
$1,562.000
Tools/3D Models