help desk software
DATA SHEET

KG313A2NXD249X

APEM Inc.

Power rocker switches; Single pole; Normalized quick-connect; IP65

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KG313A2NXD249X
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
15@250VAC 12VDC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
Power rocker switches; Single pole; Normalized quick-connect; IP65
Search Keywords:
KG313A2NXD249X
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.29
$19.290
10
$17.22
$172.200
40
$16.70
$668.000
80
$14.63
$1,170.400
280
$11.47
$3,211.600
520
$9.67
$5,028.400
1,000 +
$8.59
$8,590.000
Tools/3D Models