KH137EAZKKG24N09XX10
APEM Inc.Switch Rocker - SPDT - Quick Connect - 10A - 24VDC - 150000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KH137EAZKKG24N09XX10
RoHS:
Yes
Supplier Standard Pack
32
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
Mom OFF Mom
Contact Rating @ Voltage:
10@24VDC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
Power rocker switches with protection guard. Protected against accidental actuation
Wide choice of colors
Laser etched or pad printed symbols
Illuminated or non-illuminated
Sealed to IP69K Mounting: Panel Mount
Pole Throw Configuration: SPDT
Switch Configuration: Mom OFF Mom
Contact Rating @ Voltage: 10@24VDC A
Actuator Style: Rocker
Terminal Type: Quick Connect
Body Orientation: Straight
Search Keywords:
KH137EAZKKG24N09XX10
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$74.83
$74.830
10
$25.74
$257.400
32
$24.45
$782.400
64
$22.41
$1,434.240
100
$20.09
$2,009.000
500
$17.86
$8,930.000
1,000
$16.59
$16,590.000
2,500
+
$15.92
$39,800.000