help desk software
DATA SHEET

KL462AKXA125N01025

APEM Inc.

Locking power rocker switches; Double pole; IP68

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KL462AKXA125N01025
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
5@24VDC A
Actuator Style:
Locking Rocker
Actuator Color:
Black/Yellow
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Locking power rocker switches; Double pole; IP68
Search Keywords:
KL462AKXA125N01025
IN STOCK: 40
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.64
$40.640
5
$39.22
$196.100
10
$35.34
$353.400
20
$34.35
$687.000
30
$33.37
$1,001.100
40 +
$29.64
$1,185.600
Tools/3D Models