help desk software
DATA SHEET

KR315AKPXD22N01XX02

APEM Inc.

Power rocker switches; Single pole; IP68

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KR315AKPXD22N01XX02
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
10@24VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Blue,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Power rocker switches; Single pole; IP68
Search Keywords:
KR315AKPXD22N01XX02
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$39.70
$397.000
20
$29.77
$595.400
30
$27.79
$833.700
40 +
$27.23
$1,089.200
Tools/3D Models