Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KR36FAKDDG22N97XX02
RoHS:
Yes
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@24VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red/Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Power rocker switches; Single pole; IP68
Search Keywords:
KR36FAKDDG22N97XX02
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$33.88
$338.800
20
$25.41
$508.200
30
$23.72
$711.600
40
+
$23.24
$929.600