help desk software
DATA SHEET

KR36FAKDDG29N13XX02

APEM Inc.

Power rocker switches; Single pole; IP68

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KR36FAKDDG29N13XX02
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@24VDC A
Actuator Style:
Rocker
Actuator Color:
Orange
Bezel Color:
N/A
Illumination:
Red/Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Power rocker switches; Single pole; IP68
Search Keywords:
KR36FAKDDG29N13XX02
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$41.58
$415.800
20
$31.18
$623.600
30
$29.11
$873.300
40 +
$28.52
$1,140.800
Tools/3D Models