help desk software
DATA SHEET

KR46CAXDXG

APEM Inc.

Power rocker switches; Double pole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KR46CAXDXG
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
5@24VDC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Power rocker switches; Double pole
Search Keywords:
KR46CAXDXG
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$26.74
$267.400
20
$20.05
$401.000
30
$18.72
$561.600
40 +
$18.34
$733.600
Tools/3D Models