Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
KR49CAXEEG
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@24VDC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
Green/Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Power rocker switches; Double pole
Search Keywords:
KR49CAXEEG
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$39.08
$390.800
20
$29.31
$586.200
30
$27.36
$820.800
40
+
$26.81
$1,072.400