LK5AGB126M3
APEM Inc.Keylock Switch - SP - 2 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
LK5AGB126M3
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Keylock Switch - SP - 2 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index
Search Keywords:
LK5AGB126M3
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$33.20
$830.000
50
$20.43
$1,021.500
75
$16.18
$1,213.500
100
+
$15.85
$1,585.000
Product Guides