help desk software
DATA SHEET

LK6QNB126N3

APEM Inc.

Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
LK6QNB126N3
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
The APEM Inc. part LK6QNB126N3 is a compact and reliable Keylock Switch designed for a variety of industrial applications. With a 2-position DP (Double Pole) configuration, this switch offers excellent electrical performance with a current rating of 4A at 125VAC or 28VDC. The switch features a durable nickel housing and a nickel key for enhanced durability and longevity. With a 90° index, the LK6QNB126N3 provides a smooth and precise operation for optimal control. Whether used in control panels, security systems, or other electronic devices, this Keylock Switch from APEM Inc. ensures reliable performance and easy operation.
Search Keywords:
LK6QNB126N3
IN STOCK: 100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$24.02
$120.100
10
$20.99
$209.900
25
$18.05
$451.250
50
$16.12
$806.000
75
$15.63
$1,172.250
100 +
$15.47
$1,547.000
Tools/3D Models
Product Guides