help desk software
DATA SHEET

M11C011B

APEM Inc.

Potentiometric Sensing Miniature Resistive Joystick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
M11C011B
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Material:
N/A
Dimension:
40.1mm x 40.1mm x 60.8mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
N/A
Number of Directions:
N/A
Number of Poles:
N/A
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Potentiometric Sensing Miniature Resistive Joystick
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.22
$97.220
5
$93.64
$468.200
10
$90.64
$906.400
25 +
$79.62
$1,990.500
Tools/3D Models
Product Guides