M11L0B1R
APEM Inc.2 AXIS - MINIATURE JOYSTICK - 5kohm - 50deg - Straight - Tip Middle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
M11L0B1R
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Actuator Material:
N/A
Dimension:
40.1mm x 40.1mm x 87.4mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
N/A
Number of Directions:
N/A
Number of Poles:
N/A
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Miniature resistive joysticks Product: Joysticks
Series: M
Brand: Apem
Product Type: Input Devices Break Out Torque: 0.022N·m (0.19lbf·in)
Operating Torque: 0.040N·m (0.35lbf·in)
Maximum Allowable Torque: 0.049N·m (0.43lbf·in)
Mechanical Angle: 90º
Handle Action: Spring
Search Keywords:
M11L0B1R
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$433.42
$866.840
3
$420.19
$1,260.570
4
$413.88
$1,655.520
5
+
$407.68
$2,038.400
Product Guides