Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
M31L081R
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Actuator Material:
Plastic
Dimension:
50 x 50 x 85 mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
10 Million Cycles
Number of Directions:
3
Number of Poles:
N/A
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
5KOhm/1 W
Terminal Type:
Solder
Type:
Potentiometer
Joysticks Passive 3 Direction 5KOhm Solder
Search Keywords:
M31L081R
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$565.05
$565.050
2
$547.80
$1,095.600
3
$539.59
$1,618.770
4
$531.49
$2,125.960
5
+
$523.52
$2,617.600
Product Guides