MBZ101A01C05B01
APEM Inc.Switch Snap Action N.O./N.C. SPDT Short Roller Lever Solder Lug 10A 250VAC 1.1N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MBZ101A01C05B01
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyoxymethylene/Short Roller Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.7 mm
Operating Force:
1.1 N
Termination Style:
Solder
Dimension:
20 x 6.5 x 24.55 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Solder Lug 10A 250VAC 1.1N Screw Mount
Search Keywords:
MBZ101A01C05B01
IN STOCK:
825
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
100
$1.995
$199.500
300
$1.912
$573.600
500
$1.833
$916.500
1,000
$1.634
$1,634.000
2,500
$1.581
$3,952.500
5,000
$1.532
$7,660.000
7,500
$1.516
$11,370.000
10,000
+
$1.501
$15,010.000
Product Guides