Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MHPS2266
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Switch Configuration:
N/A
Terminal Type:
PC Pins
Total Travel:
1.9 mm
Dimension:
6 x 6 x 10.5 mm
Actuator Style:
Plunger
Operating Force:
1.37 N
Illumination Type:
N/R
Illumination Color:
N/R
This APEM INC. switch key, part number MHPS2266, is a reliable DPDT switch with a current rating of 0.1A and a voltage rating of 30VDC. It features a durable construction with a actuation force of 1.37N, making it ideal for a variety of electronic applications. This switch has PC pins for easy installation via through-hole mounting. Trust APEM INC. for high-quality, long-lasting switch solutions.
Search Keywords:
MHPS2266
IN STOCK:
3,440
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.097
$27.425
250
$0.911
$227.750
500
$0.845
$422.500
1,000
$0.796
$796.000
3,000
$0.788
$2,364.000
5,000
$0.780
$3,900.000
8,000
$0.773
$6,184.000
15,000
+
$0.765
$11,475.000
Product Guides