help desk software
DATA SHEET

MHPS2266N

APEM Inc.

Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MHPS2266N
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Switch Configuration:
N/A
Terminal Type:
PC Pins
Total Travel:
1.9 mm
Dimension:
6 x 6 x 10.5 mm
Actuator Style:
Plunger
Operating Force:
1.37 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole
Search Keywords:
MHPS2266N
IN STOCK: 480
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.059
$26.475
250
$0.921
$230.250
500
$0.849
$424.500
1,000
$0.782
$782.000
3,000
$0.767
$2,301.000
5,000
$0.734
$3,670.000
8,000
$0.722
$5,776.000
15,000 +
$0.709
$10,635.000
Tools/3D Models
Product Guides