help desk software
DATA SHEET

MHPS2283

APEM Inc.

Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MHPS2283
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Switch Configuration:
N/A
Terminal Type:
PC Pins
Total Travel:
2.5 mm
Dimension:
8.9 x 8.5 x 14 mm
Actuator Style:
Plunger
Operating Force:
1.76 N
Illumination Type:
N/R
Illumination Color:
N/R
The APEM Inc. part MHPS2283 is a high-quality switch key that features a Double Pole Double Throw (DPDT) configuration. With a rating of 0.1A and 30VDC, this switch key provides reliable performance for various applications. It is designed with PC pins for easy and secure installation through the PCB (Printed Circuit Board) via a thru-hole connection. The MHPS2283 boasts a strong actuation force of 1.76N, ensuring smooth and precise switching operation. Trust APEM Inc. to deliver a durable, versatile, and efficient switch key for your electronic projects.
Search Keywords:
MHPS2283
IN STOCK: 5,030
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5813
$29.065
500
$0.4797
$239.850
1,000
$0.4054
$405.400
3,000
$0.3990
$1,197.000
5,000
$0.3950
$1,975.000
8,000
$0.3911
$3,128.800
10,000
$0.3871
$3,871.000
15,000 +
$0.3833
$5,749.500
Tools/3D Models
Product Guides