help desk software
DATA SHEET

MHPS4284

APEM Inc.

Switch Key 4PDT 0.1A 30VDC 1.76N PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MHPS4284
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Pole Throw Configuration:
4PDT
Body Orientation:
Straight
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Switch Configuration:
N/A
Terminal Type:
PC Pins
Total Travel:
2.5 mm
Dimension:
8.5 x 13 x 14.2 mm
Actuator Style:
Plunger
Operating Force:
1.76 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key 4PDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Search Keywords:
MHPS4284
IN STOCK: 376
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.842
$21.050
250
$0.693
$173.250
500
$0.682
$341.000
1,000
$0.664
$664.000
3,000
$0.573
$1,719.000
5,000
$0.565
$2,825.000
8,000
$0.556
$4,448.000
15,000 +
$0.539
$8,085.000
Tools/3D Models
Product Guides