Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MHSS1104
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1000
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@6VDC A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
8.5 x 3.5 x 5.5 mm
The APEM INC. part MHSS1104 is a versatile and reliable switch slide with SPDT (Single Pole Double Throw) functionality. Featuring a top slide design, this switch is rated for 0.3A at 6VDC, making it suitable for a variety of electronic applications. With PC pins for convenient through-hole mounting, this switch is a practical choice for projects requiring precise and efficient control. Trust APEM INC. for high-quality components that deliver performance and durability.
Search Keywords:
MHSS1104
IN STOCK:
6,378
Ships today, if you order in
On Order:
1,092
can ship 1/15/25
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4923
$24.615
500
$0.3617
$180.850
1,000
$0.3431
$343.100
3,000
$0.3397
$1,019.100
5,000
$0.3363
$1,681.500
8,000
$0.3329
$2,663.200
10,000
$0.3296
$3,296.000
15,000
+
$0.3263
$4,894.500
DOWNLOADS