MJTP1105T
APEM Inc.Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MJTP1105T
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4 x 10.35 x 7.2 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The MJTP1105T is a versatile and reliable tactile switch from APEM Inc. With a sleek round button design and PC pin connections, this switch is perfect for a wide range of applications. It features a Normally Open (N.O.) circuit configuration, ensuring accurate and responsive operation. This switch is rated for a maximum current of 0.05A and operates at 12VDC, making it suitable for various low-power electronic devices. The MJTP1105T has a force rating of 1.57N, providing a tactile feedback that gives users a satisfying click sensation. The through-hole mounting style allows for secure and easy installation on PCBs. Available in bulk quantities, the MJTP1105T is an excellent choice when looking for cost-effective solutions without compromising quality.
Search Keywords:
MJTP1105T
IN STOCK:
4,969
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2279
$227.900
3,000
$0.2146
$643.800
5,000
$0.2125
$1,062.500
8,000
$0.2103
$1,682.400
10,000
$0.2082
$2,082.000
25,000
$0.2061
$5,152.500
50,000
+
$0.2041
$10,205.000
Product Guides