Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MJTP1138
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 9 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords:
MJTP1138
IN STOCK:
2,762
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7836
$39.180
500
$0.5358
$267.900
1,000
$0.4292
$429.200
3,000
$0.4114
$1,234.200
5,000
$0.4052
$2,026.000
8,000
$0.3992
$3,193.600
15,000
$0.3932
$5,898.000
25,000
+
$0.3873
$9,682.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6766653-1
Power Connector - PIN - 8 Power / 24 Signal Position - 2.5mm/5mm/7.5mm - 104 Terminals - S...
282832-6
Header - Male Pins - Unshrouded - 6 Positions - 0.197" (5.00mm) Pitch - 12A - 300V - Verti...
AZ6991-1C-5DE
Sensitive Sub-mini Relay 5VDC coil SPDT
3296Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...