help desk software

MJTP1212A

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MJTP1212A
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack:
1000
Dimension:
12 x 14.1 x 7.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The MJTP1212A is a tactile switch manufactured by APEM Inc. It features a round button design and is normally open (N.O.) in configuration. The switch is a single-pole, single-throw (SPST) type with PC pins for easy soldering onto printed circuit boards. It has a low current rating of 0.05A and operates at a voltage of 12VDC. With a tactile force of 1.57N, the MJTP1212A provides a satisfying click feedback when pressed. The switch is designed for through-hole mounting, making it ideal for various electronic applications where precise and reliable tactile feedback is desired.
Search Keywords:
MJTP1212A
IN STOCK: 1,008
Ships today, if you order in
On Order:
8,950   can ship 11/6/24 
Minimum Order:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5563
$27.815
500
$0.4044
$202.200
1,000
$0.3598
$359.800
3,000
$0.3483
$1,044.900
5,000
$0.3141
$1,570.500
8,000
$0.3110
$2,488.000
15,000
$0.3078
$4,617.000
25,000 +
$0.3048
$7,620.000
DOWNLOADS