Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MJTPSJW69NTR
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1800
Dimension:
6.3mm x 6.8mm x 4mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF Mom
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R
Search Keywords:
MJTPSJW69NTR
IN STOCK:
1,576
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$0.673
$16.825
100
$0.597
$59.700
250
$0.591
$147.750
450
$0.579
$260.550
900
$0.571
$513.900
1,350
$0.565
$762.750
1,800
+
$0.557
$1,002.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1586041-0
10P VAL-U-LOK R/A HDR V2
1586041-8
8P VAL-U-LOK R/A HDR V2
MH2029-800Y
Ferrite Beads Multi-Layer High Current 80Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R
2029151-3
3P R/A HDR VAL-U-LOK V0 W/P
ERJ-3EKF3002V
Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R