Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MPKES90B14
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
The APEM Inc. MPKES90B14 is a high-quality rotary switch designed for switch accessibility. Featuring a durable round knob, this switch allows for easy and intuitive operation. With its precision engineering and reliable performance, the MPKES90B14 is ideal for various applications where a rotary switch is required. Add this versatile switch to your setup and experience superior functionality and user-friendliness.
Search Keywords:
MPKES90B14
IN STOCK:
200
Can Ship immediately
On Order:
2,500
can ship 3/10/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.916
$47.900
100
$1.546
$154.600
250
$1.498
$374.500
500
$1.434
$717.000
1,000
$1.298
$1,298.000
2,500
$1.259
$3,147.500
5,000
$1.220
$6,100.000
7,500
+
$1.207
$9,052.500
Product Guides
CUSTOMERS
ALSO BOUGHT
119
Panel Bearing - 1/4" ID - 7/16" Hex - 1/2" Length - 7/16" Body Length - 3/8-32 Thread.
ABC-20
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
S-8301-8-R
Fuse Block 30A 300VDC/300VAC Screw Bolt
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
V7-5F17D8-336
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 12...