MR210C5NBB
APEM Inc.Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MR210C5NBB
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
3000
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The APEM Inc. MR210C5NBB is a high-quality rocker switch designed for quick and convenient installation. This switch features a sleek curved rocker design and is designed to be easily switched on and off. With a double pole, single throw (DPST) configuration, it offers reliable and consistent performance. The MR210C5NBB has a maximum current rating of 12A and a voltage rating of 250VAC, providing a total power rating of 186.42VA, ensuring it can handle a variety of electrical applications. This switch is equipped with quick connect terminals, allowing for easy and hassle-free wiring. Trust APEM Inc. for the ultimate combination of style, functionality, and durability in their MR210C5NBB rocker switch.
Search Keywords:
MR210C5NBB
IN STOCK:
2,832
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.471
$36.775
100
$1.308
$130.800
250
$1.235
$308.750
500
$1.207
$603.500
1,000
$1.195
$1,195.000
3,000
$1.183
$3,549.000
6,000
$1.171
$7,026.000
9,000
+
$1.160
$10,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
SML-LX1210YGC-TR
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin T/R
EESX871P
Photoelectric Sensor Thru-beam Light ON PNP 0.005m 3-Pin
2966634
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
3030514
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray