help desk software
DATA SHEET

MTG71AD4

APEM Inc.

Sealed selector switches; Straight PC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MTG71AD4
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
SPDT
Switch Configuration:
Mom OFF Mom
Contact Rating @ Voltage:
4@30VDC A
Actuator Style:
Paddle
Mounting:
PC Mount with Threads
Thread Size:
11/16-28
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
22.23mm x 22.23mm x 33.02 mm
Operating Temperature:
-40 to 85 °C
Sealed selector switches; Straight PC
Search Keywords:
MTG71AD4
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$107.95
$2,698.750
50
$57.15
$2,857.500
75
$40.22
$3,016.500
100 +
$39.41
$3,941.000
Tools/3D Models