help desk software
DATA SHEET

MTG92A2

APEM Inc.

Switch Toggle ON OFF ON SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MTG92A2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
4@30VDC A
Actuator Style:
Rocker Button
Mounting:
Panel Mount with Threads
Thread Size:
11/16-28
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
22.23 x 22.23 x 30.98 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON OFF ON SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
MTG92A2
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$104.18
$2,604.500
50
$55.15
$2,757.500
75
$38.81
$2,910.750
100 +
$38.03
$3,803.000
Tools/3D Models