NDI01S
APEM Inc.Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
NDI01S
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.6 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
N/R
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords:
NDI01S
IN STOCK:
0
MOQ for out of Stock Qty:
260
Multiple:
130
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
260
$1.160
$301.600
520
$0.870
$452.400
780
$0.812
$633.360
1,040
+
$0.796
$827.840
Product Guides