help desk software
DATA SHEET

NK236

APEM Inc.

Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
NK236
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.5@12VAC 12VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
10 x 2.6 x 6.5 mm
Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
Search Keywords:
NK236
IN STOCK: 4,132
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.171
$217.100
300
$2.117
$635.100
500
$2.029
$1,014.500
1,000
$1.605
$1,605.000
2,500
$1.581
$3,952.500
5,000
$1.561
$7,805.000
7,500
$1.545
$11,587.500
10,000 +
$1.530
$15,300.000
Tools/3D Models
Product Guides