help desk software
DATA SHEET

P36S103

APEM Inc.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
P36S103
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1 A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The APEM Inc. part P36S103 is a high-quality, highly reliable DIP switch. This switch features a single-pole 16 throws (SP16T) configuration, allowing for multiple circuit connections. With a flush screwdriver actuator, it offers easy and convenient operation.This DIP switch is normally open (N.O.) and normally closed (N.C.), providing flexible circuit control options. It has a current rating of 0.1A and a voltage rating of 42VDC, making it suitable for a wide range of electrical applications.Designed in a gull wing style, this switch ensures secure soldering and optimal PCB space utilization. It has a long-lasting lifespan of 10000 cycles, ensuring stable performance over time. With a compact 2.54mm SMD (Surface Mount Device) form factor, it can be easily integrated into various circuit boards.The P36S103 switch comes in a convenient tube packaging, facilitating easy storage and handling during assembly processes. A reliable and versatile option, this DIP switch from APEM Inc. is suitable for use in industrial, automotive, consumer electronics, and other applications requiring precise circuit control.
Search Keywords:
P36S103
IN STOCK: 265
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.644
$38.220
25
$6.397
$159.925
100
$5.454
$545.400
250
$4.644
$1,161.000
500
$4.312
$2,156.000
1,000
$4.000
$4,000.000
2,500
$3.960
$9,900.000
5,000 +
$3.920
$19,600.000
Tools/3D Models
Product Guides