Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PBAR1AF0000A0S
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
Maximum Current Rating:
0.2@24VAC 24VDC A
Maximum AC Voltage Rating:
24 V
Maximum DC Voltage Rating:
24 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Aluminum
Illumination Color:
Red
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Search Keywords:
PBAR1AF0000A0S
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$97.36
$486.800
10
$73.02
$730.200
15
$68.15
$1,022.250
20
+
$66.79
$1,335.800
Product Guides