Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PBAR1AF0000K2B
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Maximum Current Rating:
0.2@24VAC 24VDC A
Maximum AC Voltage Rating:
24 V
Maximum DC Voltage Rating:
24 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Search Keywords:
PBAR1AF0000K2B
IN STOCK:
19
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$83.01
$83.010
5
$67.38
$336.900
10
$65.66
$656.600
15
$64.68
$970.200
20
+
$63.71
$1,274.200
Product Guides