help desk software
DATA SHEET

PBAR9AF2000

APEM Inc.

Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PBAR9AF2000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Maximum Current Rating:
0.2@24VAC 24VDC A
Maximum AC Voltage Rating:
24 V
Maximum DC Voltage Rating:
24 V
Terminal Type:
Wire Lead
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Switch Color:
Black
Illumination Color:
N/R
Actuator Style:
Round Button
Actuator Material:
Aluminum
Housing Material:
Aluminum
Mounting Diameter:
16 mm
Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Search Keywords:
PBAR9AF2000
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.47
$39.470
5
$35.22
$176.100
20
$34.16
$683.200
40
$32.70
$1,308.000
100
$28.37
$2,837.000
260
$27.25
$7,085.000
500 +
$24.70
$12,350.000
Tools/3D Models
Product Guides