PT65106
APEM Inc.Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PT65106
RoHS:
Yes
HTS:
8536509020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Body Orientation:
Straight
Actuator Style:
Screwdriver
Actuator Length:
N/A
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15 A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The APEM Inc. part PT65106 is a highly reliable and versatile switch designed for various electronic applications. It is a DIP switch with a single-pole 16 throw configuration, offering extensive customization options. The flush design ensures seamless integration into electronic devices.With a maximum current rating of 0.15A and voltage rating of 42VDC, this switch provides outstanding performance and safety. The PC pins enable secure and stable connection to the circuit board, while the durable construction ensures a long lifespan of up to 10,000 cycles.Featuring a standard 2.54mm pitch, the PT65106 is easily inserted into Thru-Hole PCBs, simplifying the installation process. It is conveniently packaged in a tube for easy handling and storage.Whether used in consumer electronics, automotive systems, or industrial applications, the APEM Inc. PT65106 switch guarantees reliable and efficient operation. Trust APEM Inc. for high-quality, durable components that meet your exact requirements.
Search Keywords:
PT65106
IN STOCK:
1,157
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$7.831
$39.155
25
$6.259
$156.475
100
$5.239
$523.900
250
$4.781
$1,195.250
500
$4.400
$2,200.000
1,000
$4.078
$4,078.000
2,500
$3.981
$9,952.500
5,000
+
$3.941
$19,705.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3269W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 6.36 X 8.46mm - Gull...
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
43045-0614
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
1803332
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...