PT65302
Apem Inc.Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
PT65302
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Spindle
Actuator Length:
7.3 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15 A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The PT65302 is a high-quality DIP switch manufactured by APEM Inc. It features a Single Pole 10 Throw (SP10T) configuration, allowing you to control multiple circuits with ease. With a durable construction and reliable performance, this switch is perfect for applications requiring frequent and precise switching.The PT65302 switch is rated for 0.15A and 42VDC, ensuring safe and efficient operation. Its PC pins make it easy to install on printed circuit boards, offering a stable and secure connection. Additionally, this switch boasts an impressive lifecycle of 10,000 cycles, guaranteeing long-lasting functionality.Designed with convenience in mind, the PT65302 has a spacing of 2.54mm, making it compatible with standard through-hole mounting. It comes in a tray packaging, providing added protection during shipping and storage.Whether you are working on consumer electronics, industrial machinery, or any other application that requires reliable circuit switching, the PT65302 DIP switch is a fantastic choice. Trust APEM Inc. for high-quality components that deliver exceptional performance.
Search Keywords:
PT65302
IN STOCK:
831
Ships today, if you order in
On Order:
501
can ship 12/25/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$13.27
$66.350
25
$9.53
$238.250
50
$8.57
$428.500
100
$7.63
$763.000
250
$7.46
$1,865.000
500
$7.42
$3,710.000
1,000
$7.05
$7,050.000
2,500
+
$7.02
$17,550.000
DOWNLOADS