help desk software
DATA SHEET

PT65721L508

APEM Inc.

Switch DIP N.O./N.C. SP4T 4 Flush Cross Slot 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PT65721L508
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
Right Angle
Actuator Style:
N/A
Actuator Length:
N/A
Number of Positions:
4
Pole Throw Configuration:
SP4T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
1.5 A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP4T 4 Flush Cross Slot 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords:
PT65721L508
IN STOCK: 102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$9.89
$247.250
50
$8.68
$434.000
100
$8.50
$850.000
250
$8.32
$2,080.000
500
$8.24
$4,120.000
1,000
$8.15
$8,150.000
2,500 +
$8.07
$20,175.000
Tools/3D Models
Product Guides